
Straight RF connector adapter featuring SMA female to MCX male interfaces. Constructed with a brass body plated in gold, it utilizes a PTFE dielectric and copper center contact, both gold-plated. This adapter operates at 50 Ohm impedance, supports frequencies up to 6 GHz, and is rated IP68 for waterproof and dust-tight performance. Designed for free-hanging mounting, it offers a temperature range of -65°C to 165°C.
Amphenol 242127 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 21.13mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.181308oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
