Straight RF connector adapter, N to TNC, plug to jack, featuring 50 Ohm impedance and a maximum operating frequency of 11 GHz. Constructed with a brass body plated in nickel and a bronze center contact with gold plating. Dielectric and insulation material is PTFE, ensuring reliable performance across a temperature range of -65°C to 165°C. This lead-free, RoHS-compliant component is designed for free-hanging mounting.
Amphenol 242130 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 1.456815oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
