Straight RF connector adapter featuring a 50 Ohm impedance. Constructed with a brass body plated in nickel and a PTFE dielectric, this adapter utilizes gold-plated bronze center contacts. Designed for free-hanging mounting, it supports up to 500 mating cycles and operates from 0 to 11 GHz with a maximum frequency of 11 GHz. The component offers a temperature range of -40°C to 165°C and is RoHS compliant.
Amphenol 242131 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 37mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 1.032116oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
