This barrier strip terminal block features a straight adapter style with a single female contact on both genders. Constructed with a brass body plated in nickel, it utilizes gold-plated bronze contacts and a PTFE dielectric for optimal performance. Operating from -65°C to 165°C, this free-hanging component supports frequencies up to 11 GHz with a 50-ohm impedance.
Amphenol 242132 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 32.8mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | No |
| Weight | 1.104075oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 242132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.