
This RF connector adapter facilitates a straight, 50-ohm impedance connection between BNC and TNC interfaces. Featuring female-female, jack-jack configuration, it boasts a brass body with nickel plating and gold-plated bronze center contacts. The dielectric is PTFE, ensuring reliable performance up to 4 GHz and operating temperatures from -65°C to 165°C. This free-hanging, lead-free, and RoHS-compliant adapter is designed for general interconnectivity.
Amphenol 242150 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.474999oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
