
N-Type Male to Male RF Coaxial Adapter, straight configuration, featuring a 50 Ohm impedance and operating from 0 Hz to 2 GHz. Constructed with a brass body plated in nickel, it utilizes a PTFE dielectric and gold-plated brass center contacts for reliable signal transmission. This free-hanging, surface-mount component offers a maximum operating temperature of 165°C and is RoHS compliant.
Amphenol 242157 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | CSMD |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Gender | Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 39.4mm |
| Load Capacitance | 7pF |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Surface Mount |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series Resistance | 70kR |
| Weight | 1.414486oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.