RF coaxial adapter with BNC-type and F-type interfaces, featuring a straight orientation and panel mount capability. Offers a 0 Hz to 2 GHz operating frequency range with a 50 Ohm impedance. Constructed with a brass body plated in nickel, and bronze contacts plated in gold, utilizing PTFE dielectric material. Rated for a maximum operating temperature of 165°C and is RoHS compliant.
Amphenol 242159 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Panel |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.546746oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.