
Straight RF coaxial adapter with 50 Ohm impedance, designed for panel mounting. Features brass body with nickel plating and gold-plated brass center contacts. Dielectric is PTFE, supporting a frequency range of 0Hz to 2GHz with a maximum operating frequency of 2GHz. Operates between -65°C and 165°C, constructed with lead-free and RoHS-compliant materials.
Amphenol 242160 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Panel |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
