
RF coaxial adapter with N-type female to MMCX male connectors, operating from 0Hz to 6GHz with 50 Ohm impedance. Features a straight, free-hanging configuration, brass body with nickel plating, and gold-plated copper center contacts. Dielectric is PTFE, supporting a maximum operating temperature of 165°C and a minimum of -65°C. Rated for 40A output current and 250W output power.
Amphenol 242166 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 32.72mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Outputs | 1 |
| Orientation | Straight |
| Output Current | 40A |
| Output Power | 250W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 1.543236oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242166 to view detailed technical specifications.
No datasheet is available for this part.