Amphenol 242167 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Weight | 1.220479oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.