Amphenol 242179 technical specifications.
| Insulator Material | TEFLON |
| Reliability | COMMERCIAL |
| Manufacturer Series | 242179 |
| Mounting Style | STRAIGHT |
| Insulator Color | NATURAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 242179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.