
N-SMB to N-SMB adapter, straight, panel mount, 50 Ohm impedance, operating from 0Hz to 4GHz. Features brass body with nickel plating, PTFE dielectric, and gold-plated copper center contacts. Designed for bulkhead mounting with female-to-female gender configuration. Rated for -65°C to 165°C, RoHS compliant.
Amphenol 242183 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
