
RF connector adapter, BNC to SMB, plug to jack, straight orientation. Features brass body with gold plating, brass contacts with gold plating, and PTFE dielectric. Impedance is 50 ohms, with a maximum frequency of 4GHz and operating temperature range of -65°C to 165°C. This lead-free, RoHS-compliant adapter is designed for free-hanging mounting.
Amphenol 242184 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 23.2mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel, Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.349212oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
