
RF coaxial adapter with 50 Ohm impedance, operating from DC to 6GHz. Features straight orientation, panel/bulkhead mounting, and female gender on both ends. Constructed with a brass body plated in nickel, and brass center contacts with gold plating. Dielectric is PTFE, with a maximum operating temperature of 165°C. RoHS compliant and lead-free.
Amphenol 242192 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.524171oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.