Straight RF coaxial adapter with female-to-female gender configuration, designed for 0 to 6 GHz operating frequencies and 50 Ohm impedance. Features brass body with nickel plating and gold-plated brass center contacts. Dielectric is PTFE, ensuring reliable performance across a -65°C to 165°C temperature range. Panel mountable with bulkhead capability, this lead-free and RoHS compliant component offers normal and reverse polarity.
Amphenol 242192RP technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal, Reverse |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242192RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.