RF coaxial adapter, N to SMB, straight configuration, featuring 50 Ohm impedance and operating from 0Hz to 4GHz. Panel mountable with a flange, this adapter has female gender on both ends. Constructed with a brass body plated in nickel, it utilizes a PTFE dielectric and gold-plated bronze contacts for reliable signal transmission.
Amphenol 242198 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 31.1mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.