Amphenol 242199 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Insulation Material | Polytetrafluoroethylene |
| Mount | Free Hanging |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.