Amphenol 242206 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Connector Type A | BNC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Plating | Gold |
| Polarity | Normal |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.264555oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
