
RF coaxial adapter, straight orientation, featuring a 50 Ohm impedance and operating frequency range of 0 to 6 GHz. Constructed with brass body and contacts, both plated in gold, and a PTFE dielectric. This adapter connects SMA female to SMA male interfaces, offering a maximum operating temperature of 165°C and a minimum of -65°C. The component is lead-free, RoHS compliant, and designed for free-hanging mounting.
Amphenol 242212 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 13.04mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.088185oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
