
This straight RF adapter features a 50 Ohm impedance and operates from 0Hz to 6GHz, with a maximum frequency of 6GHz. It is constructed with a brass body plated in nickel, and its center contacts are gold-plated copper. The dielectric material is PTFE, ensuring reliable performance across a wide temperature range of -65°C to 165°C. Designed for panel or bulkhead mounting, this female-to-female connector is lead-free and RoHS compliant.
Amphenol 242216 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.479726oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.