SMA-Type F Adapter, Straight, 50 Ohm impedance, operating from 0Hz to 2GHz. Features brass body with nickel plating, PTFE dielectric, and gold-plated copper center contact. Designed for panel mount applications with a straight orientation and normal polarity. Maximum operating temperature of 165°C.
Amphenol 242224 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 23.95mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Panel, Bulkhead |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.211009oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.