Amphenol 245101-01-36.00 technical specifications.
| Package/Case | SMA |
| Color | Black, Brown |
| Connector Type A | BNC, Plug, SMA |
| Connector Type B | SMA, Plug, BNC |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 36inch |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 245101-01-36.00 to view detailed technical specifications.
No datasheet is available for this part.