Amphenol 245101-04-M4.00 technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | BNC |
| Connector Type A | SMA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 245101-04-M4.00 to view detailed technical specifications.
No datasheet is available for this part.