
Right-angle MCX RF coaxial connector for cable mounting, featuring a 75-ohm impedance and operating from 0Hz to 6GHz. Constructed with brass and copper body materials, and brass contacts, all plated in gold for enhanced conductivity. The dielectric is PTFE, ensuring reliable performance across a wide temperature range of -65°C to 165°C. Designed for 500 mating cycles, this connector offers a 500V voltage rating and is RoHS compliant.
Amphenol 252102-75 technical specifications.
| Body Material | Brass, Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5mm |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 8.6mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252102-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.