
RF MCX connector, male, cable mount, straight orientation, plug type. Features brass and copper body with gold plating, and brass center contact with gold plating. Dielectric is PTFE, offering 50 Ohm impedance and 6GHz maximum frequency. Operates from -65°C to 165°C, with a voltage rating of 335V and 500 mating cycles. RoHS compliant and lead-free.
Amphenol 252103 technical specifications.
| Body Material | Brass, Copper |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
