RF coaxial connector, straight orientation, cable mount, 75 Ohm impedance, operating frequency from 0 to 6 GHz. Features gold-plated copper and brass body, gold-plated brass center contact, and PTFE dielectric. Rated for 500V, 500 mating cycles, and operates between -65°C and 165°C. Termination method is crimp, with a length of 15.2mm and insertion loss of 0.1dB.
Amphenol 252103-75 technical specifications.
| Body Material | Copper, Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 15.2mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.095945oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252103-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
