
RF coaxial connector, MCX type, straight orientation, cable mount. Features 50 Ohm impedance, operating frequency from 0 to 6 GHz, and a maximum frequency of 6 GHz. Constructed with brass and copper body materials, brass contact material, and PTFE dielectric. Offers gold plating on body, center contact, and contacts, with a maximum operating temperature of 165°C and a voltage rating of 335V. Solder termination and 500 mating cycles.
Amphenol 252107 technical specifications.
| Body Material | Brass, Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.024692oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
