RF coaxial connector, straight cable mount, impedance 75 Ohms, operating frequency up to 6GHz. Features brass and copper body and contact materials with gold plating. Utilizes PTFE dielectric for reliable performance. Rated for 500 mating cycles and a voltage of 335V, with an operating temperature range of -65°C to 165°C.
Amphenol 252107-75 technical specifications.
| Body Material | Brass, Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 12.7mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.048043oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252107-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.