
RF coaxial connector, straight orientation, designed for surface mount and through-hole PCB applications. Features a 50 Ohm impedance and operates from 0Hz to 6GHz, with a maximum frequency of 6GHz. Constructed with a brass body and copper center contact, both plated in gold. Utilizes a PTFE dielectric and Teflon insulation, offering a voltage rating of 225V and a mating cycle of 500. Operates within a temperature range of -65°C to 165°C, is lead-free, and RoHS compliant.
Amphenol 252117 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 6mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Through Hole, PCB |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 225V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.