
RF coaxial connector, straight cable mount, impedance 50 Ohm, operating frequency 0 to 6 GHz, featuring gold-plated brass body and center contact, PTFE dielectric, and brass contact material. This connector offers a maximum operating temperature of 165°C, a minimum of -65°C, and a voltage rating of 225V, with a typical insertion loss of 0.1dB and 500 mating cycles. Lead-free and RoHS compliant, it is designed for crimp termination and is suitable for free-hanging applications.
Amphenol 252127 technical specifications.
| Body Material | Brass, Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 225V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.