RF coaxial connector, MCX type, designed for cable mounting with a straight, right-angle plug orientation. Features a 50 Ohm impedance and operates from 0 Hz to 6 GHz, with a maximum frequency of 6 GHz. Constructed with a brass body plated in gold, and copper center contacts also plated in gold. Dielectric material is PTFE, offering a voltage rating of 225V and a maximum operating temperature of 165°C. RoHS compliant with 500 mating cycles.
Amphenol 252131 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 11.86mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 225V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.