Right-angle, male RF coaxial connector designed for cable mounting. Features a 50-ohm impedance and operates from 0Hz to 6GHz, with a maximum frequency of 6GHz. Constructed with brass and copper body materials, and brass contact material, all plated in gold for superior conductivity. The dielectric is PTFE (Polytetrafluoroethylene), ensuring excellent insulation. Offers a voltage rating of 335V and a maximum operating temperature of 165°C, with a mating cycle rating of 500.
Amphenol 252135 technical specifications.
| Body Material | Brass, Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5mm |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 8.6mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| Weight | 0.103oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.