
RF coaxial connector, straight, cable mount, 50 Ohm impedance, operating frequency from 0 to 6 GHz. Features brass body with gold plating, gold-plated copper center contact, and PTFE dielectric. Rated for 225V, 500 mating cycles, and operates from -65°C to 165°C. Crimp termination, free hanging mount, and RoHS compliant.
Amphenol 252139 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 100 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 15.46mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 225V |
| Weight | 0.045151oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.