
RF coaxial connector, straight, solder termination, and board mount. Features 75 Ohm impedance, operating frequency from 0 to 6 GHz, and a maximum frequency of 6 GHz. Constructed with a brass body plated in gold, copper contacts with gold plating, and a PTFE dielectric. Rated for 500 mating cycles and a voltage of 335V, with an operating temperature range of -65°C to 165°C. RoHS compliant.
Amphenol 252151-75 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 062 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252151-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.