
RF coaxial connector, straight orientation, featuring a 50 Ohm impedance and operating from 0Hz up to 6GHz. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. This through-hole mount connector supports solder termination, offers a maximum operating temperature of 165°C, and has a voltage rating of 225V. It is lead-free and RoHS compliant, designed for 500 mating cycles.
Amphenol 252153 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 225V |
| Weight | 0.050795oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.