
Right-angle RF coaxial connector with 50 Ohm impedance, operating from 0Hz to 6GHz. Features gold-plated brass and copper body and contacts, with a PTFE dielectric. Designed for PCB mounting via solder termination, offering 500 mating cycles and a voltage rating of 225V. Operates across a wide temperature range of -65°C to 165°C.
Amphenol 252155 technical specifications.
| Body Material | Brass, Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 10.2mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | (Not Available) |
| Termination | Solder |
| Voltage Rating | 225V |
| Weight | 0.119931oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.