
RF coaxial connector, straight cable mount, featuring a 50 Ohm impedance and operating frequency range of 0Hz to 6GHz. Constructed with a brass body and PTFE dielectric, both body and center contacts are gold plated for enhanced conductivity. This connector supports up to 500 mating cycles, operates within a temperature range of -65°C to 165°C, and has a voltage rating of 225V. Designed for solder termination, it offers a panel, bulkhead, front side nut mounting option.
Amphenol 252163 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 14.76mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 225V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.