
RF Connector Adapter, MCX-MCX, Straight, Female-Female, Jack-Jack. Features 50 Ohm impedance, operating frequency from 0 to 6 GHz, and a maximum frequency of 6 GHz. Constructed with a brass body and PTFE dielectric, both featuring gold plating. Center contacts are copper with gold plating. Designed for panel or bulkhead mounting, with a depth of 6.35mm and length of 18.22mm. RoHS compliant and operates within a temperature range of -65°C to 165°C.
Amphenol 252171 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 18.22mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
