
RF MCX connector, male, straight orientation, cable mount, free hanging. Features a brass and copper body with gold plating, and brass center contacts with gold plating. Dielectric and insulation material is PTFE. Operates at frequencies up to 6 GHz with a 50 Ohm impedance. Rated for 225V and 500 mating cycles, with a temperature range of -65°C to 165°C. RoHS compliant and lead-free.
Amphenol 252180 technical specifications.
| Body Material | Brass, Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 225V |
| Weight | 0.088185oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
