The 257-H100P-AA-62 is a 100-pin SCSI connector from Amphenol, designed for through hole mounting. It features a right angle body orientation and a terminal pitch of 2.54mm. The connector is rated for a maximum current of 1A and operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | SCSI |
| Gender | PIN |
| Number of Contacts | 100 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |