Straight, solder termination RF coaxial connector for cable mounting. Features 50 Ohm impedance and operates from 0Hz to 6GHz, with a maximum frequency of 6GHz. Constructed with brass body and contacts, both plated in gold, and a PTFE dielectric. Rated for 500 mating cycles, 170V, and operates between -65°C and 165°C.
Amphenol 262100 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| Weight | 0.02963oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 262100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.