RF coaxial connector with straight, straight solder termination and surface mount, through hole PCB mounting. Features 50 Ohm impedance, operating frequency from 0 to 6 GHz, and a maximum frequency of 6 GHz. Constructed with a brass body plated in gold, and copper center contacts also plated in gold. Dielectric material is PTFE, with a maximum operating temperature of 165°C and a minimum of -65°C. Rated for 170V and 500 mating cycles, this RoHS compliant component is supplied in bulk packaging.
Amphenol 262109 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.5mm |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 3.5mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Through Hole, PCB |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 262109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.