
RF MMCX connector for cable mounting, featuring a right-angle orientation and a crimp termination. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. This connector operates at frequencies up to 6 GHz with a 50 Ohm impedance and a voltage rating of 170V. It supports 500 mating cycles and operates within a temperature range of -65°C to 165°C.
Amphenol 262111 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 9mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 170V |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 262111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
