Straight, solder termination RF coaxial connector with 50 Ohm impedance, operating from 0Hz to 6GHz. Features brass body and contact material, both plated in gold, with a PTFE dielectric. Designed for cable mounting and free hanging, this connector supports 500 mating cycles and a voltage rating of 170V, with an operating temperature range of -65°C to 165°C.
Amphenol 262127 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 262127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.