
This straight, free-hanging RF coaxial adapter features female to female gender configuration and a 50 Ohm impedance. Constructed with a brass body plated in gold, it utilizes gold-plated copper center contacts and PTFE dielectric material. Operating from 0Hz to 6GHz with a maximum frequency of 6GHz, this RoHS compliant component is rated for temperatures between -65°C and 165°C.
Amphenol 262129 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 17mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.130514oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 262129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.