Straight RF coaxial connector with 50 Ohm impedance, operating from 0 to 7.5 GHz. Features silver-plated brass body and silver-plated copper center contact, with a PTFE dielectric. Designed for panel mounting with a straight orientation and press-fit termination. Rated for 2.7kV, 500 mating cycles, and operates between -65°C and 150°C.
Amphenol 272101 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 32mm |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 41mm |
| Mating Cycles | 500 |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 7.5 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 2.7kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 272101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.