Amphenol 272103 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Silver |
| Features | WATERPROOF |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7/16 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 272103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.