
Straight RF coaxial adapter with 50 Ohm impedance, operating from 0Hz to 6GHz. Features brass body with bronze plating and silver-plated brass center contacts. Dielectric is PTFE, offering 500 mating cycles and a maximum operating temperature of 155°C. Rated IP67 for waterproof and dust-tight applications.
Amphenol 272134 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 32mm |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 37mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Bronze |
| Polarity | Normal |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 272134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
