Amphenol 272135 technical specifications.
| Body Material | Brass |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Mount | Free Hanging |
| Operating Frequency | 0 to 7.5 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Bronze |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 7/16 |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 272135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.