Amphenol 272158-10 technical specifications.
| Features | WATERPROOF |
| Impedance | 50R |
| Max Frequency | 7GHz |
| Mount | Panel, Bulkhead, Front Side Nut |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7/16 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 272158-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.